
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM1,047.550 |
| 5+ | RM1,047.540 |
Product Information
Product Overview
ZSSC3018KITV1P0 is an evaluation kit for ZSSC3018. It provides the hardware needed for configuration, calibration and evaluation of the ZSSC3018 Sensor Signal Conditioner (SSC) IC. The user's PC can communicate with the ZSSC3018 IC socketed on the ZSSC3018 SSC evaluation board via the SSC communication board through a USB connection. The evaluation kit software is available on-line for free download. The evaluation board can connect to the user's sensor or to the SSC Sensor Replacement Board (SRB). The SRB provides a replacement for an actual sensor and can be used for the first step of calibration or a dry-run calibration. On the SRB, the simulated resistive sensor signal is controlled by a potentiometer. As an alternative, there is also a sensor replacement circuit that can be selected via jumpers on the evaluation board.
- Modular design allows reuse of kit components for evaluation of select ZSSCxxxx products
Contents
ZSSC3018 evaluation board, SSC communication board, SSC sensor replacement board, USB cable, 5 ZSSC3018 samples.
Technical Specifications
Evaluation Board
Sensor Signal Conditioner
No SVHC (25-Jun-2025)
ZSSC3018
Brd ZSSC3018, SSC Comm Brd, SSC Sensor Replacement Brd, 5x ZSSC3018, USB Cable, Vacuum Suction Pen
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
