Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | REXALOY |
|---|---|
| Manufacturer Part No | 2035Copy |
| Order Code | 7076769 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | REXALOY |
|---|---|
| Manufacturer Part No | 2035Copy |
| Order Code | 7076769 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Capacity | - |
| Height Min | 60mm |
| Height Max | 290mm |
| Plate Size | 150 x 150mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Technical Specifications
| Capacity | - |
|---|---|
| Height Max | 290mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| Height Min | 60mm |
|---|---|
| Plate Size | 150 x 150mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84254900 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.54 |
