Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
10 more incoming. You can reserve stock now
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM77.670 |
| 5+ | RM75.160 |
| 10+ | RM72.600 |
| 50+ | RM70.080 |
| 100+ | RM69.430 |
Price for:Each
Minimum: 1
Multiple: 1
RM77.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoCBA-BNCM-BNCF3Copy
Order Code4842793
Technical Datasheet
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Coaxial Cable TypeRG58
Connector Type ABNC Plug
Connector Type BBNC Socket
Impedance50ohm
Jacket Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
11.8"
Coaxial Cable Type
RG58
Connector Type B
BNC Socket
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
300mm
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
