Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRJS ELECTRONICS
Manufacturer Part NoRJS1N1LP-22M-F-BS-68JCopy
Manufacturer Standard Lead Time3 weeks
Order Code5125667
Product RangeRJS1N1LP Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM81.950 |
| 5+ | RM76.980 |
| 10+ | RM71.990 |
| 20+ | RM67.200 |
| 50+ | RM62.380 |
Price for:Each
Minimum: 1
Multiple: 1
RM81.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRJS ELECTRONICS
Manufacturer Part NoRJS1N1LP-22M-F-BS-68JCopy
Manufacturer Standard Lead Time3 weeks
Order Code5125667
Product RangeRJS1N1LP Series
Technical Datasheet
Product RangeRJS1N1LP Series
Panel Cutout Diameter22mm
Contact ConfigurationSPST
Switch OperationMomentary Spring Return
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max300mA
Contact Voltage VDC24V
IP RatingIP67, IP68
Switch MountingPanel Mount
Switch TerminalsSolder
Illumination ColourBlue
Panel Cutout (H x W)-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RJS1N1LP Series
Contact Configuration
SPST
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
-
Contact Current DC Max
300mA
IP Rating
IP67, IP68
Switch Terminals
Solder
Panel Cutout (H x W)
-
Panel Cutout Diameter
22mm
Switch Operation
Momentary Spring Return
Actuator / Cap Colour
Natural
Contact Voltage VAC
-
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Blue
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
