Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHDE & SCHWARZ |
|---|---|
| Manufacturer Part No | MXO38-BNDLCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4919400 |
| Product Range | MXO 3 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM260,835.740 |
Price for:Each
Minimum: 1
Multiple: 1
RM260,835.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHDE & SCHWARZ |
|---|---|
| Manufacturer Part No | MXO38-BNDLCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4919400 |
| Product Range | MXO 3 Series |
| Technical Datasheet | |
| Kit Contents | MXO38 Mixed Signal Oscilloscope, 500MHz Passive Probe (10:1), Accessories Bag, Quick Start Guide |
| Product Range | MXO 3 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MXO38-BNDL is a MXO 3 series 8-channel mixed signal oscilloscope bundle with 1GHz bandwidth. It combines high-performance acquisition hardware with advanced application software, making it suitable for complex embedded, automotive, aerospace and power electronics development requiring multiple synchronous measurement channels.
- Eight analogue channels for complex multi-channel measurements
- High-speed acquisition up to 5GSa/s
- 12bit vertical resolution with enhanced HD operating mode
- Waveform capture rate up to 4.5 million acquisitions per second
- Extended memory capacity up to 500Mpoints
- Integrated 50MHz arbitrary waveform generator
- Supports low-speed serial bus protocol analysis
- Automotive, aerospace and MIPI protocol decoding included
- Frequency response and power analysis applications included
- Compact design with large Full HD touchscreen display
Technical Specifications
| Kit Contents | MXO38 Mixed Signal Oscilloscope, 500MHz Passive Probe (10:1), Accessories Bag, Quick Start Guide |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | MXO 3 Series |
|---|
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90302000 |
| US ECCN: | 3A992.g |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 4 |
