Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHDE & SCHWARZ |
|---|---|
| Manufacturer Part No | MXO44-BNDLCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4919401 |
| Product Range | MXO 4 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM244,455.350 |
Price for:Each
Minimum: 1
Multiple: 1
RM244,455.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHDE & SCHWARZ |
|---|---|
| Manufacturer Part No | MXO44-BNDLCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4919401 |
| Product Range | MXO 4 Series |
| Technical Datasheet | |
| Kit Contents | MXO 44 Oscilloscope, 700MHz Passive Probe/Channel, Power Cord, Quick Start Quide, Accessories Bag |
| Product Range | MXO 4 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MXO44-BNDL is a MXO 4 series 4-channel digital oscilloscope bundle offering 1.5GHz bandwidth for high-speed electronic measurements. designed for demanding R&D applications, it delivers excellent signal integrity, advanced analysis capabilities and fast acquisition performance for debugging, validation and compliance testing.
- Four analogue channels with 1.5GHz bandwidth
- Real-time sampling rate up to 5GSa/s
- High-definition 12bit analogue-to-digital conversion
- Fast waveform update rate for capturing infrequent events
- Deep acquisition memory for long-duration recordings
- Advanced trigger functions for complex signal analysis
- Hardware-accelerated spectrum and mathematical analysis
- Supports optional protocol decoding and bus analysis
- Full HD capacitive touchscreen for intuitive operation
- USB, LAN and HDMI interfaces for connectivity
Technical Specifications
| Kit Contents | MXO 44 Oscilloscope, 700MHz Passive Probe/Channel, Power Cord, Quick Start Quide, Accessories Bag |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | MXO 4 Series |
|---|
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90302000 |
| US ECCN: | 3A992.g |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 6 |
