Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD18398ARUV-ME2Copy
Manufacturer Standard Lead Time18 weeks
Order Code4926828
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM25.310 |
| 10+ | RM18.760 |
| 25+ | RM17.410 |
| 50+ | RM16.560 |
| 100+ | RM15.730 |
| 250+ | RM15.010 |
| 500+ | RM14.540 |
| 1000+ | RM14.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM25.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD18398ARUV-ME2Copy
Manufacturer Standard Lead Time18 weeks
Order Code4926828
Technical Datasheet
TopologySynchronous Buck (Step Down)
LED Driver TypeNon Isolated
Input Voltage Min5V
Input Voltage Max45V
Output Voltage Max60V
Output Current Max4.8A
Switching Frequency Typ2.25MHz
IC MountingSurface Mount
IC Case / PackageHTSSOP-C48R
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Topology
Synchronous Buck (Step Down)
Input Voltage Min
5V
Output Voltage Max
60V
Switching Frequency Typ
2.25MHz
IC Case / Package
HTSSOP-C48R
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
LED Driver Type
Non Isolated
Input Voltage Max
45V
Output Current Max
4.8A
IC Mounting
Surface Mount
No. of Pins
48Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000179
