
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM234.220 |
| 5+ | RM198.730 |
| 10+ | RM161.550 |
| 50+ | RM154.180 |
| 100+ | RM151.320 |
Product Overview
BM65374S-VA is a 600V MOSFET(PrestoMOS™) Intelligent Power Module (IPM) composed of gate drivers, bootstrap diodes, MOSFETs. The High Side MOSFET Gate Driver(HVIC): SOI (Silicon On Insulator) process, drive circuit, high voltage level shifting, current limit for bootstrap diode, control supply Under-Voltage Locked Out (UVLO). The Low Side MOSFET Gate Driver(LVIC): drive circuit, Short Circuit Current Protection (SCP), control supply Under Voltage Locked Out (UVLO), Thermal Shutdown (TSD). Suitable for high speed switching Drive of AC100 to 240Vrms(DC Voltage: Less Than 400V) class motor, high speed switching drive of motor for washing machine, fan.
- 3phase DC/AC inverter, 600V/15A
- Low side MOSFET open source
- Built -in bootstrap diode
- Fault signal(LVIC) corresponding to SCP (Low Side MOSFET), TSD, UVLO fault
- Input interface 3.3V, 5V line
- UL recognized: file E468261
- HSDIP25 package with size of 38x24mm (t=3.75)
- 1500Vrms isolation voltage
- Recommended switching frequency of 20kHz
- Storage temperature range from -40 to 125°C
Technical Specifications
IGBT, MOSFET
15A
HSDIP25
-
600V
1.5kVrms
PrestoMOS
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
