Print Page
DTC144EKAT146
Bipolar Pre-Biased / Digital Transistor, Digital, Single NPN, 50 V, 100 mA, 47 kohm, 47 kohm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | DTC144EKAT146Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Re-Reel1680283RL Cut Tape1680283 |
| Product Range | DTC144E Series |
| Your Part Number | |
| Technical Datasheet |
2,995 In Stock
Need more?
2,995 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM1.130 | RM5.65 |
| Total Price | RM5.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM1.130 |
| 10+ | RM0.674 |
| 100+ | RM0.418 |
| 500+ | RM0.306 |
| 1000+ | RM0.221 |
| 5000+ | RM0.168 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | DTC144EKAT146Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Re-Reel1680283RL Cut Tape1680283 |
| Product Range | DTC144E Series |
| Technical Datasheet | |
| Transistor Polarity | Single NPN |
| Digital Transistor Polarity | Single NPN |
| Collector Emitter Voltage V(br)ceo | 50V |
| Collector Emitter Voltage Max NPN | 50V |
| Continuous Collector Current Ic | 100mA |
| Collector Emitter Voltage Max PNP | - |
| Continuous Collector Current | 100mA |
| Resistor Ratio, R1 / R2 | - |
| RF Transistor Case | SOT-346 |
| Transistor Case Style | SOT-346 |
| No. of Pins | 3 Pin |
| Transistor Mounting | Surface Mount |
| Power Dissipation | 200mW |
| Operating Temperature Max | 150°C |
| DC Current Gain hFE Min | 68hFE |
| Product Range | DTC144E Series |
| Qualification | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
Technical Specifications
| Transistor Polarity | Single NPN |
|---|---|
| Collector Emitter Voltage V(br)ceo | 50V |
| Continuous Collector Current Ic | 100mA |
| Continuous Collector Current | 100mA |
| RF Transistor Case | SOT-346 |
| No. of Pins | 3 Pin |
| Power Dissipation | 200mW |
| DC Current Gain hFE Min | 68hFE |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Digital Transistor Polarity | Single NPN |
|---|---|
| Collector Emitter Voltage Max NPN | 50V |
| Collector Emitter Voltage Max PNP | - |
| Resistor Ratio, R1 / R2 | - |
| Transistor Case Style | SOT-346 |
| Transistor Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Product Range | DTC144E Series |
| Automotive Qualification Standard | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000032 |
