Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoHP8JC5TB1Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Cut Tape4758539
Cut Tape4758539RL
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM9.050 |
| 10+ | RM5.800 |
| 100+ | RM3.910 |
| 500+ | RM3.100 |
| 1000+ | RM2.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM9.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoHP8JC5TB1Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Cut Tape4758539
Cut Tape4758539RL
Technical Datasheet
Channel TypeDual P Channel
Drain Source Voltage Vds N Channel-
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel14.5A
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel0.089ohm
Transistor Case StyleHSOP
No. of Pins8Pins
Power Dissipation N Channel-
Power Dissipation P Channel21W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Dual P Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
14.5A
Drain Source On State Resistance P Channel
0.089ohm
No. of Pins
8Pins
Power Dissipation P Channel
21W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
-
Continuous Drain Current Id N Channel
-
Drain Source On State Resistance N Channel
-
Transistor Case Style
HSOP
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
