Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoHT8KA5TB1Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4909530RL
Cut Tape4909530
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM7.590 | RM7.59 |
| Total Price | RM7.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM7.590 |
| 10+ | RM4.880 |
| 100+ | RM3.300 |
| 500+ | RM2.630 |
| 1000+ | RM2.220 |
| 5000+ | RM2.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoHT8KA5TB1Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4909530RL
Cut Tape4909530
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel12A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.0164ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleHSMT
No. of Pins8Pins
Power Dissipation N Channel14W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
12A
Drain Source On State Resistance N Channel
0.0164ohm
Transistor Case Style
HSMT
Power Dissipation N Channel
14W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
