Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoHT8MA5TB1Copy
Order Code
Re-Reel4909532RL
Cut Tape4909532
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM8.400 | RM8.40 |
| Total Price | RM8.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM8.400 |
| 10+ | RM5.400 |
| 100+ | RM3.650 |
| 500+ | RM2.910 |
| 1000+ | RM2.460 |
| 5000+ | RM2.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoHT8MA5TB1Copy
Order Code
Re-Reel4909532RL
Cut Tape4909532
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel9A
Continuous Drain Current Id P Channel7.5A
Drain Source On State Resistance N Channel0.0164ohm
Drain Source On State Resistance P Channel0.0344ohm
Transistor Case StyleHSMT
No. of Pins8Pins
Power Dissipation N Channel14W
Power Dissipation P Channel14W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
7.5A
Drain Source On State Resistance P Channel
0.0344ohm
No. of Pins
8Pins
Power Dissipation P Channel
14W
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
9A
Drain Source On State Resistance N Channel
0.0164ohm
Transistor Case Style
HSMT
Power Dissipation N Channel
14W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
