Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRGPR31BM50HRBTLCopy
Order Code
Re-Reel4909206RL
Cut Tape4909206
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM11.640 | RM11.64 |
| Total Price | RM11.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM11.640 |
| 10+ | RM8.070 |
| 100+ | RM6.240 |
| 500+ | RM5.850 |
| 1000+ | RM5.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRGPR31BM50HRBTLCopy
Order Code
Re-Reel4909206RL
Cut Tape4909206
Technical Datasheet
Continuous Collector Current31A
Collector Emitter Saturation Voltage1.6V
Power Dissipation142W
Collector Emitter Voltage Max530V
Transistor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Continuous Collector Current
31A
Power Dissipation
142W
Transistor Case Style
TO-252 (DPAK)
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.6V
Collector Emitter Voltage Max
530V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00032
