Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSCT4013DTWHRTCRCopy
Manufacturer Standard Lead Time30 weeks
Order Code5106705
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM100.400 |
| 5+ | RM87.050 |
| 10+ | RM72.990 |
| 50+ | RM70.930 |
| 100+ | RM69.070 |
| 250+ | RM68.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM100.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSCT4013DTWHRTCRCopy
Manufacturer Standard Lead Time30 weeks
Order Code5106705
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id102A
Drain Source Voltage Vds750V
Drain Source On State Resistance0.0169ohm
Transistor Case StyleTSC3PAK
No. of Pins9Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.8V
Power Dissipation294W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
102A
Drain Source On State Resistance
0.0169ohm
No. of Pins
9Pins
Gate Source Threshold Voltage Max
4.8V
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Channel Type
N Channel
Drain Source Voltage Vds
750V
Transistor Case Style
TSC3PAK
Rds(on) Test Voltage
18V
Power Dissipation
294W
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
