Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoUMZ18NFMFHT106Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Cut Tape4836023
Cut Tape4836023RL
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM2.720 |
| 10+ | RM1.660 |
| 100+ | RM1.060 |
| 500+ | RM0.828 |
| 1000+ | RM0.599 |
| 5000+ | RM0.491 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM13.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoUMZ18NFMFHT106Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Cut Tape4836023
Cut Tape4836023RL
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage16V
Clamping Voltage Max-
Diode Case StyleSOT-323
No. of Pins3Pins
Minimum Breakdown Voltage17.56V
Maximum Breakdown Voltage18.35V
Peak Pulse Power Dissipation-
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
-
Reverse Standoff Voltage
16V
Diode Case Style
SOT-323
Minimum Breakdown Voltage
17.56V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
-
No. of Pins
3Pins
Maximum Breakdown Voltage
18.35V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
