Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLEC
Manufacturer Part No196.120.000Copy
Manufacturer Standard Lead Time8 weeks
Order Code1877972
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,125.150 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,125.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLEC
Manufacturer Part No196.120.000Copy
Manufacturer Standard Lead Time8 weeks
Order Code1877972
Technical Datasheet
Enclosure Type-
Enclosure MaterialAluminium
External Height - Metric82mm
External Width - Metric120mm
External Depth - Metric122mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial3.23"
External Width - Imperial4.72"
External Depth - Imperial4.8"
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
-
External Height - Metric
82mm
External Depth - Metric
122mm
Body Colour
Grey
External Height - Imperial
3.23"
External Depth - Imperial
4.8"
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
120mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.72"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.77
