Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No19.08.1533Copy
Manufacturer Standard Lead Time28 weeks
Order Code4208902
Your Part Number
30 In Stock
Need more?
30 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM48.930 |
| 10+ | RM47.960 |
| 25+ | RM46.980 |
| 100+ | RM46.000 |
| 250+ | RM45.020 |
| 500+ | RM44.040 |
Price for:Each
Minimum: 1
Multiple: 1
RM48.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No19.08.1533Copy
Manufacturer Standard Lead Time28 weeks
Order Code4208902
Technical Datasheet
Connector to ConnectorIEC 320 C14 Plug to IEC 320 C13 Receptacle
Cable Length - Metric3m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlue
Product Range-
Cable Length - Imperial9.8ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
IEC 320 C14 Plug to IEC 320 C13 Receptacle
Current Rating
10A
Jacket Colour
Blue
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
