Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROTRONIC |
|---|---|
| Manufacturer Part No | AC1903Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4841456 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,141.640 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,141.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROTRONIC |
|---|---|
| Manufacturer Part No | AC1903Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4841456 |
| Technical Datasheet | |
| RTD Type | Probe |
| RTD Accuracy | Class A |
| Measured Temperature Min | -70°C |
| Measured Temperature Max | 500°C |
| Resistance @ 0°C | 100ohm |
| RTD Element Material | Platinum |
| Probe Material | 316L Stainless Steel |
| Probe Diameter | 6mm |
| Probe Length | 200mm |
| Cable Length - Metric | - |
| Cable Length - Imperial | - |
| Cable Termination | 4 Pin Binder Connector |
| Wire Configuration | 4-Wire |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| RTD Type | Probe |
|---|---|
| Measured Temperature Min | -70°C |
| Resistance @ 0°C | 100ohm |
| Probe Material | 316L Stainless Steel |
| Probe Length | 200mm |
| Cable Length - Imperial | - |
| Wire Configuration | 4-Wire |
| SVHC | No SVHC (04-Feb-2026) |
| RTD Accuracy | Class A |
|---|---|
| Measured Temperature Max | 500°C |
| RTD Element Material | Platinum |
| Probe Diameter | 6mm |
| Cable Length - Metric | - |
| Cable Termination | 4 Pin Binder Connector |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90258080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
