
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM4,373.620 |
Product Information
Product Overview
HL-20D-SET1 is a HL-20D economical datalogger set. This compact HL-20D data logger for humidity and temperature measurement offers high precision and reliability at a reasonable price. The HL-20 series is easy to use and deployable in a wide range of applications. Thanks to its integrated batteries, the HL-20 works completely independently and offers its users maximum flexibility. Typical applications include warehouses, factory halls, museums, office buildings, clean rooms, shipping, libraries and test facilities.
- Highest accuracy at 0.8 %RH and 0.3°C
- Outstanding long term stability
- 20,000 data point memory with date & time stamps
- Programmable alarm limits
- Programmable recording intervals
- Psychrometric calculations of dew and frost point values available
- FDA 21 CFR Part 11 / GAMP 4 compliant
- UART interface
- IP 40 rated, ABS housing
- Dimension is 130 x 72 x 32mm (5.1 x 2.8 x 1.3”)
Contents
HL-20D datalogger, Instruction manual, Factory certificate, Screw with dowel for wall mounting, 3 x AA battery, packed with equipment and reverse polarity protected, HL-20D logger and service cable AC3006.
Technical Specifications
Temperature & Humidity
-
UART
-
1 Channel
20K Samples
LCD
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
