Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM259.120 |
Price for:Each
Minimum: 1
Multiple: 1
RM259.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoNSP-PCB-PP100Copy
Order Code4860721
Technical Datasheet
Accessory TypeFilter and Filter Carrier
For Use WithRotronic HC2-S / HC2-S3 Standard Probes
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
NSP-PCB-PP100 is a filter carrier suitable for HC2-S series industrial probes.
- Black polycarbonate filter carrier body
- Polypropylene filter element with ~150µm pore size, fitted into the carrier
- Typical range of application: -50°C to +100°C (filter element ratings)
Technical Specifications
Accessory Type
Filter and Filter Carrier
Product Range
-
For Use With
Rotronic HC2-S / HC2-S3 Standard Probes
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
