Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoHP1-P36Copy
Order Code1506658
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating-
No. of Phases-
No. of Stages-
Filter MountingThrough Hole
Filter Input Terminals-
Filter Output Terminals-
Technical Specifications
Filter Applications
General Purpose
No. of Phases
-
Filter Mounting
Through Hole
Filter Output Terminals
-
Voltage Rating
-
No. of Stages
-
Filter Input Terminals
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
