Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCBM-5512C-040-297-20Copy
Manufacturer Standard Lead Time4 weeks
Order Code4840991
Product RangeCBM-55C Series
Your Part Number
39 In Stock
Need more?
39 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM48.840 |
| 5+ | RM44.150 |
| 10+ | RM39.460 |
| 20+ | RM36.720 |
| 50+ | RM36.650 |
Price for:Each
Minimum: 1
Multiple: 1
RM48.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCBM-5512C-040-297-20Copy
Manufacturer Standard Lead Time4 weeks
Order Code4840991
Product RangeCBM-55C Series
Technical Datasheet
Blower TypeDC Brushless Motor
Supply Voltage5VDC
Voltage TypeDC
Fan Frame Size55mm
External Depth10.6mm
Air Flow - CFM3.68CFM
Air Flow - m3/min0.104m³/min
Noise Rating29.7dBA
Bearing TypeomniCOOL
Power Connection Type3 Lead Wires, Tachometer
Power Rating600mW
Product RangeCBM-55C Series
IP Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
10.6mm
Air Flow - m3/min
0.104m³/min
Bearing Type
omniCOOL
Power Rating
600mW
IP Rating
-
Supply Voltage
5VDC
Fan Frame Size
55mm
Air Flow - CFM
3.68CFM
Noise Rating
29.7dBA
Power Connection Type
3 Lead Wires, Tachometer
Product Range
CBM-55C Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020455
