Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCBM-6025B-250-373-20Copy
Manufacturer Standard Lead Time4 weeks
Order Code4840994
Product RangeCBM-60B Series
Your Part Number
43 In Stock
Need more?
43 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM55.510 |
| 5+ | RM51.740 |
| 10+ | RM47.960 |
| 20+ | RM43.210 |
| 50+ | RM38.450 |
Price for:Each
Minimum: 1
Multiple: 1
RM55.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCBM-6025B-250-373-20Copy
Manufacturer Standard Lead Time4 weeks
Order Code4840994
Product RangeCBM-60B Series
Technical Datasheet
Blower TypeDC Brushless Motor
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size60mm
External Depth25mm
Air Flow - CFM9.14CFM
Air Flow - m3/min0.258m³/min
Noise Rating37.3dBA
Bearing TypeBall Bearing
Power Connection Type3 Lead Wires, Tachometer
Power Rating3.84W
Product RangeCBM-60B Series
IP Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
25mm
Air Flow - m3/min
0.258m³/min
Bearing Type
Ball Bearing
Power Rating
3.84W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
60mm
Air Flow - CFM
9.14CFM
Noise Rating
37.3dBA
Power Connection Type
3 Lead Wires, Tachometer
Product Range
CBM-60B Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053977
