Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDS-20144-L100Copy
Manufacturer Standard Lead Time13 weeks
Order Code4814237
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM23.750 |
| 5+ | RM21.080 |
| 10+ | RM18.410 |
| 20+ | RM17.650 |
| 40+ | RM16.890 |
| 100+ | RM14.370 |
Price for:Each
Minimum: 1
Multiple: 1
RM23.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDS-20144-L100Copy
Manufacturer Standard Lead Time13 weeks
Order Code4814237
Technical Datasheet
Driver TypeMicro
Impedance4ohm
Power Rating Nom1W
Resonant Frequency600Hz
Sound Pressure Level (SPL)92dB
Speaker ShapeOval
Product Dimensions20mm x 14mm x 3.2mm
Frequency Range480Hz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Micro
Power Rating Nom
1W
Sound Pressure Level (SPL)
92dB
Product Dimensions
20mm x 14mm x 3.2mm
Temperature Grade
-
Product Range
-
Impedance
4ohm
Resonant Frequency
600Hz
Speaker Shape
Oval
Frequency Range
480Hz to 20kHz
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
