Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCEB-20D64Copy
Manufacturer Standard Lead Time14 weeks
Order Code4893404
Your Part Number
590 In Stock
Need more?
590 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM7.890 |
| 10+ | RM6.100 |
| 50+ | RM5.010 |
| 100+ | RM4.640 |
| 200+ | RM4.150 |
| 600+ | RM3.660 |
Price for:Each
Minimum: 1
Multiple: 1
RM7.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCEB-20D64Copy
Manufacturer Standard Lead Time14 weeks
Order Code4893404
Technical Datasheet
Transducer FunctionDiaphragm
Element TypePiezo
Resonant Frequency6.5kHz
Resonant Resistance350ohm
Capacitance0.013µF
External Diameter20mm
External Height0.43mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transducer Function
Diaphragm
Resonant Frequency
6.5kHz
Capacitance
0.013µF
External Height
0.43mm
SVHC
No SVHC (04-Feb-2026)
Element Type
Piezo
Resonant Resistance
350ohm
External Diameter
20mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
