Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-4020V-280-275Copy
Manufacturer Standard Lead Time25 weeks
Order Code4814030
Product RangeCFM-40V Series
Your Part Number
122 In Stock
Need more?
122 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM37.140 |
| 5+ | RM34.900 |
| 10+ | RM32.660 |
| 20+ | RM30.100 |
| 50+ | RM27.540 |
Price for:Each
Minimum: 1
Multiple: 1
RM37.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-4020V-280-275Copy
Manufacturer Standard Lead Time25 weeks
Order Code4814030
Product RangeCFM-40V Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeomniCOOL
Air Flow - CFM10.8CFM
Noise Rating27.5dBA
Power Rating1.08W
Rated Speed8000rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating45mA
IP Rating-
Air Flow - m3/min0.306m³/min
Static Pressure0.29Inch-H2O
Product RangeCFM-40V Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
omniCOOL
Noise Rating
27.5dBA
Rated Speed
8000rpm
Current Rating
45mA
Air Flow - m3/min
0.306m³/min
Product Range
CFM-40V Series
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
10.8CFM
Power Rating
1.08W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.29Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029
