Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-5010V-155-310Copy
Manufacturer Standard Lead Time23 weeks
Order Code4895096
Product RangeCFM-50V Series
Your Part Number
38 In Stock
Need more?
38 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM25.530 |
| 5+ | RM24.130 |
| 10+ | RM22.730 |
| 20+ | RM21.050 |
| 50+ | RM19.360 |
Price for:Each
Minimum: 1
Multiple: 1
RM25.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-5010V-155-310Copy
Manufacturer Standard Lead Time23 weeks
Order Code4895096
Product RangeCFM-50V Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth10mm
Bearing TypeomniCOOL
Air Flow - CFM13.8CFM
Noise Rating30.7dBA
Power Rating980mW
Rated Speed5800rpm
Power Connection Type2 Lead Wires
Current Rating81mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.15Inch-H2O
Product RangeCFM-50V Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
50mm
Bearing Type
omniCOOL
Noise Rating
30.7dBA
Rated Speed
5800rpm
Current Rating
81mA
Air Flow - m3/min
-
Product Range
CFM-50V Series
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
13.8CFM
Power Rating
980mW
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.15Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
