Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-8038BF-445-401-20Copy
Manufacturer Standard Lead Time6 weeks
Order Code4861347
Product RangeCFM-80BF Series
Your Part Number
56 In Stock
Need more?
56 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM185.390 |
| 5+ | RM167.810 |
| 10+ | RM150.100 |
| 20+ | RM138.220 |
Price for:Each
Minimum: 1
Multiple: 1
RM185.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-8038BF-445-401-20Copy
Manufacturer Standard Lead Time6 weeks
Order Code4861347
Product RangeCFM-80BF Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM37.35CFM
Noise Rating40.1dBA
Power Rating4.8W
Rated Speed4500rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating100mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.5Inch-H2O
Product RangeCFM-80BF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
40.1dBA
Rated Speed
4500rpm
Current Rating
100mA
Air Flow - m3/min
-
Product Range
CFM-80BF Series
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
37.35CFM
Power Rating
4.8W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.5Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
