Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-9232B-140-461-20Copy
Manufacturer Standard Lead Time16 weeks
Order Code4895912
Product RangeCFM-92B Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM47.620 |
Price for:Each
Minimum: 1
Multiple: 1
RM47.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-9232B-140-461-20Copy
Manufacturer Standard Lead Time16 weeks
Order Code4895912
Product RangeCFM-92B Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth32mm
Bearing TypeBall
Air Flow - CFM82.23CFM
Noise Rating46.2dBA
Power Rating4.8W
Rated Speed4000rpm
Power Connection Type3 Lead Wires
Current Rating520mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.4Inch-H2O
Product RangeCFM-92B Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball
Noise Rating
46.2dBA
Rated Speed
4000rpm
Current Rating
520mA
Air Flow - m3/min
-
Product Range
CFM-92B Series
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
82.23CFM
Power Rating
4.8W
Power Connection Type
3 Lead Wires
IP Rating
-
Static Pressure
0.4Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018
