Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMC-4015-25TCopy
Manufacturer Standard Lead Time13 weeks
Order Code4892717
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM14.150 |
| 5+ | RM12.240 |
| 10+ | RM10.320 |
| 20+ | RM9.810 |
| 40+ | RM9.290 |
| 100+ | RM8.000 |
Price for:Each
Minimum: 1
Multiple: 1
RM14.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMC-4015-25TCopy
Manufacturer Standard Lead Time13 weeks
Order Code4892717
Technical Datasheet
Microphone TypeElectret Condenser
DirectivityOmnidirectional
Signal to Noise Ratio (SNR)62dB
Acoustic Overload Point (AOP)-
Supply Voltage Min-
Supply Voltage Max10VDC
Sensitivity (dB)-25dB
Impedance2.2kohm
Sensor Case / Package-
No. of Pins-
Output InterfaceAnalogue
IP Rating-
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Microphone Type
Electret Condenser
Signal to Noise Ratio (SNR)
62dB
Supply Voltage Min
-
Sensitivity (dB)
-25dB
Sensor Case / Package
-
Output Interface
Analogue
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Directivity
Omnidirectional
Acoustic Overload Point (AOP)
-
Supply Voltage Max
10VDC
Impedance
2.2kohm
No. of Pins
-
IP Rating
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
