Print Page
CMI-1265-88-SMT-TR
Magnetic Buzzer Indicator, 88 dB, 4V to 7V, Internal, PPS (Polyphenylene Sulphide)
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMI-1265-88-SMT-TRCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Cut Tape4814141
Cut Tape4814141RL
Your Part Number
107 In Stock
Need more?
107 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM10.820 |
| 10+ | RM8.530 |
| 50+ | RM7.220 |
| 100+ | RM6.740 |
| 200+ | RM6.250 |
| 450+ | RM5.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM10.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMI-1265-88-SMT-TRCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Cut Tape4814141
Cut Tape4814141RL
Technical Datasheet
Tones-
Resonant Frequency-
Sound Pressure Level (SPL)88dB
Drive CircuitInternal
Capacitance-
Transducer MountingSurface Mount
Lead Wire-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range4VDC to 7VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CMI-1265-88-SMT-TR is a surface-mount magnetic audio indicator buzzer featuring an integrated driving circuit.
- 5V DC rated voltage
- 30mA current consumption
- Rated frequency of 2400Hz
- Operating temperature range from -40 to 85°C
- Dimension is 12.8 x 12.8 x 7.1mm
- Sound pressure level of 88dBA and internally driven
Technical Specifications
Tones
-
Sound Pressure Level (SPL)
88dB
Capacitance
-
Lead Wire
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-40°C
Product Range
-
Resonant Frequency
-
Drive Circuit
Internal
Transducer Mounting
Surface Mount
IP Rating
-
Operating Voltage Range
4VDC to 7VDC
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021
