Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMI-9705-85-SMT-TR.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4892545
Your Part Number
750 In Stock
Need more?
750 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 750+ | RM12.950 |
| 3750+ | RM11.100 |
| 7500+ | RM9.620 |
Price for:Each (Supplied on Full Reel)
Minimum: 750
Multiple: 750
RM9,712.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMI-9705-85-SMT-TR.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4892545
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min8V
Supply Voltage Max15V
Tones-
Drive CircuitInternal
Sound Pressure Level (SPL)85dB
Current Rating30mA
Resonant Frequency2.7kHz
Transducer MountingSurface Mount
Housing MaterialLCP (Liquid Crystal Polymer)
Product Range-
Operating Voltage Range8VDC to 15VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
15V
Drive Circuit
Internal
Current Rating
30mA
Transducer Mounting
Surface Mount
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
8V
Tones
-
Sound Pressure Level (SPL)
85dB
Resonant Frequency
2.7kHz
Housing Material
LCP (Liquid Crystal Polymer)
Operating Voltage Range
8VDC to 15VDC
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
