Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMS-3060-128SP-67Copy
Manufacturer Standard Lead Time15 weeks
Order Code4893267
Your Part Number
77 In Stock
Need more?
77 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM14.460 |
| 5+ | RM12.850 |
| 10+ | RM11.540 |
| 20+ | RM10.750 |
| 40+ | RM10.080 |
| 77+ | RM9.090 |
Price for:Each
Minimum: 1
Multiple: 1
RM14.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMS-3060-128SP-67Copy
Manufacturer Standard Lead Time15 weeks
Order Code4893267
Technical Datasheet
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom1.2W
Resonant Frequency850Hz
Sound Pressure Level (SPL)100dB
Speaker ShapeRound
Product Dimensions30mm x 5.7mm
Frequency Range680Hz to 10kHz
Temperature Grade-
IP RatingIP67
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
1.2W
Sound Pressure Level (SPL)
100dB
Product Dimensions
30mm x 5.7mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
850Hz
Speaker Shape
Round
Frequency Range
680Hz to 10kHz
IP Rating
IP67
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
