Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMS-40134-24L200Copy
Manufacturer Standard Lead Time14 weeks
Order Code4904273
Product RangeCMS-40134-24 Series
Your Part Number
147 In Stock
Need more?
147 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM28.690 |
| 3+ | RM26.460 |
| 5+ | RM24.220 |
| 10+ | RM21.980 |
| 20+ | RM19.740 |
| 50+ | RM17.500 |
Price for:Each
Minimum: 1
Multiple: 1
RM28.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMS-40134-24L200Copy
Manufacturer Standard Lead Time14 weeks
Order Code4904273
Product RangeCMS-40134-24 Series
Technical Datasheet
Driver TypeSpeaker
Impedance4ohm
Power Rating Nom2W
Resonant Frequency550Hz
Sound Pressure Level (SPL)98dB
Speaker ShapeRectangular
Product Dimensions40mm x 13mm x 4mm
Frequency Range440Hz to 20kHz
Temperature Grade-
IP Rating-
Product RangeCMS-40134-24 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
2W
Sound Pressure Level (SPL)
98dB
Product Dimensions
40mm x 13mm x 4mm
Temperature Grade
-
Product Range
CMS-40134-24 Series
Impedance
4ohm
Resonant Frequency
550Hz
Speaker Shape
Rectangular
Frequency Range
440Hz to 20kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
