Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMT-7525-80-SMT-TRCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Cut Tape4814159
Cut Tape4814159RL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | RM9.300 |
| 50+ | RM5.910 |
| 250+ | RM4.680 |
| 500+ | RM4.500 |
| 1000+ | RM3.850 |
| 2000+ | RM3.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM46.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMT-7525-80-SMT-TRCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Cut Tape4814159
Cut Tape4814159RL
Technical Datasheet
Tones-
Resonant Frequency-
Sound Pressure Level (SPL)80dB
Drive CircuitExternal
Capacitance-
Transducer MountingSurface Mount
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range2.5V o-p to 4.5V o-p
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CMT-7525-80-SMT-TR is a magnetic transducer buzzer housed in a compact 7.5mm x 7.5mm surface mount package. Featuring a low profile of 2.5mm and an SPL of 80dB at 10 cm, this micro buzzer is ideal for a range of portable applications.
- 3.6V DC rated voltage
- 100mA current consumption
- Rated frequency of 2730Hz
- Operating temperature range from -40 to 85°C
- Low profile and externally driven
Technical Specifications
Tones
-
Sound Pressure Level (SPL)
80dB
Capacitance
-
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Resonant Frequency
-
Drive Circuit
External
Transducer Mounting
Surface Mount
IP Rating
-
Operating Voltage Range
2.5V o-p to 4.5V o-p
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00042
