Print Page
CP049-3042-AS
Peltier Module, 1 Stage, 4.9 A, 9.3 V, 28.6 W, 1.45 Ohm, 74 °C, 150mm 20 AWG Red & Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CP049-3042-ASCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 5130170 |
| Product Range | arcTEC CP049-3042-A Series |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM147.270 |
| 5+ | RM137.490 |
| 10+ | RM134.060 |
| 20+ | RM131.540 |
Price for:Each
Minimum: 1
Multiple: 1
RM147.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CP049-3042-ASCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 5130170 |
| Product Range | arcTEC CP049-3042-A Series |
| Technical Datasheet | |
| Module Type | Thermoelectric Cooler |
| No. of Stages | 1 Stage |
| Cooling Power Pc | 28.6W |
| Current Max @ Diff Temperature Max | 4.9A |
| Voltage Max @ Diff Temperature Max | 9.3V |
| Length | 30mm |
| Width | 30mm |
| Depth | 4.2mm |
| Temperature Difference Max | 74°C |
| Product Range | arcTEC CP049-3042-A Series |
| Internal Resistance | 1.45ohm |
| Lead Wires | 150mm 20 AWG Red & Black |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Module Type | Thermoelectric Cooler |
|---|---|
| Cooling Power Pc | 28.6W |
| Voltage Max @ Diff Temperature Max | 9.3V |
| Width | 30mm |
| Temperature Difference Max | 74°C |
| Internal Resistance | 1.45ohm |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Stages | 1 Stage |
|---|---|
| Current Max @ Diff Temperature Max | 4.9A |
| Length | 30mm |
| Depth | 4.2mm |
| Product Range | arcTEC CP049-3042-A Series |
| Lead Wires | 150mm 20 AWG Red & Black |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84195080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0167 |
