Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCP10304033Copy
Manufacturer Standard Lead Time16 weeks
Order Code4892345
Product RangeCP100 Series
Your Part Number
140 In Stock
Need more?
140 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 140+ | RM411.050 |
Price for:Each
Minimum: 140
Multiple: 140
RM57,547.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP10304033Copy
Manufacturer Standard Lead Time16 weeks
Order Code4892345
Product RangeCP100 Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc89W
Current Max @ Diff Temperature Max10A
Voltage Max @ Diff Temperature Max15V
Length30mm
Width40mm
Depth3.3mm
Temperature Difference Max70°C
Product RangeCP100 Series
Internal Resistance1.13ohm
Lead Wires20 AWG Red & Black
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
89W
Voltage Max @ Diff Temperature Max
15V
Width
40mm
Temperature Difference Max
70°C
Internal Resistance
1.13ohm
SVHC
No SVHC (04-Feb-2026)
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
10A
Length
30mm
Depth
3.3mm
Product Range
CP100 Series
Lead Wires
20 AWG Red & Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
