Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCPE-502Copy
Manufacturer Standard Lead Time16 weeks
Order Code4892861
Your Part Number
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 400+ | RM6.530 |
Price for:Each
Minimum: 400
Multiple: 400
RM2,612.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCPE-502Copy
Manufacturer Standard Lead Time16 weeks
Order Code4892861
Technical Datasheet
Tones-
Sound Pressure Level (SPL)93dB
Resonant Frequency3.3kHz
Transducer MountingThrough Hole
Drive Circuit-
Capacitance0.017µF
Lead Wire-
IP Rating-
Housing MaterialPC (Polycarbonate)
Operating Voltage Range30V p-p
Operating Temperature Min-30°C
Operating Temperature Max115°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tones
-
Resonant Frequency
3.3kHz
Drive Circuit
-
Lead Wire
-
Housing Material
PC (Polycarbonate)
Operating Temperature Min
-30°C
Product Range
-
Sound Pressure Level (SPL)
93dB
Transducer Mounting
Through Hole
Capacitance
0.017µF
IP Rating
-
Operating Voltage Range
30V p-p
Operating Temperature Max
115°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
