Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCPI-137-12TCopy
Manufacturer Standard Lead Time14 weeks
Order Code4892592
Your Part Number
17 In Stock
Need more?
17 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM12.440 |
| 5+ | RM10.960 |
| 10+ | RM9.470 |
| 20+ | RM9.000 |
| 40+ | RM8.530 |
| 100+ | RM6.920 |
Price for:Each
Minimum: 1
Multiple: 1
RM12.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCPI-137-12TCopy
Manufacturer Standard Lead Time14 weeks
Order Code4892592
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min5VDC
Supply Voltage Max15VDC
TonesContinuous
Drive CircuitInternal
Sound Pressure Level (SPL)92dB
Current Rating18mA
Resonant Frequency4.8kHz
Transducer MountingThrough Hole
Housing MaterialPBT (Polybutylene Terephthalate)
Product Range-
Operating Voltage Range5VDC to 15VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
15VDC
Drive Circuit
Internal
Current Rating
18mA
Transducer Mounting
Through Hole
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
5VDC
Tones
Continuous
Sound Pressure Level (SPL)
92dB
Resonant Frequency
4.8kHz
Housing Material
PBT (Polybutylene Terephthalate)
Operating Voltage Range
5VDC to 15VDC
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
