Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCS-3612Copy
Manufacturer Standard Lead Time13 weeks
Order Code4892704
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM25.630 |
| 5+ | RM22.500 |
| 10+ | RM19.360 |
| 20+ | RM18.810 |
| 40+ | RM18.260 |
| 100+ | RM15.780 |
Price for:Each
Minimum: 1
Multiple: 1
RM25.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCS-3612Copy
Manufacturer Standard Lead Time13 weeks
Order Code4892704
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min0
Supply Voltage Max16VDC
TonesContinuous
Sound Pressure Level (SPL)82dBA
Current Rating35mA
Resonant Frequency400Hz
Transducer MountingPanel Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Max
16VDC
Sound Pressure Level (SPL)
82dBA
Resonant Frequency
400Hz
Product Range
-
Supply Voltage Min
0
Tones
Continuous
Current Rating
35mA
Transducer Mounting
Panel Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
