Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCSS-66668NCopy
Manufacturer Standard Lead Time15 weeks
Order Code4814272
Your Part Number
94 In Stock
Need more?
94 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM23.930 |
| 5+ | RM20.970 |
| 10+ | RM18.000 |
| 20+ | RM17.380 |
| 40+ | RM16.760 |
| 100+ | RM14.110 |
Price for:Each
Minimum: 1
Multiple: 1
RM23.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCSS-66668NCopy
Manufacturer Standard Lead Time15 weeks
Order Code4814272
Technical Datasheet
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom3W
Resonant Frequency200Hz
Sound Pressure Level (SPL)101dB
Speaker ShapeRound with Square Frame
Product Dimensions66mm x 66mm x 29mm
Frequency Range160Hz to 15kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
3W
Sound Pressure Level (SPL)
101dB
Product Dimensions
66mm x 66mm x 29mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
200Hz
Speaker Shape
Round with Square Frame
Frequency Range
160Hz to 15kHz
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101
