Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCX-1606CCopy
Manufacturer Standard Lead Time13 weeks
Order Code4892662
Your Part Number
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1000+ | RM9.180 |
Price for:Each
Minimum: 1000
Multiple: 1000
RM9,180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCX-1606CCopy
Manufacturer Standard Lead Time13 weeks
Order Code4892662
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min4V
Supply Voltage Max7V
Tones-
Drive CircuitInternal
Sound Pressure Level (SPL)92dB
Current Rating50mA
Resonant Frequency2.2kHz
Transducer MountingThrough Hole
Housing MaterialPPO (Polyphenylene Oxide)
Product Range-
Operating Voltage Range4VDC to 7VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
7V
Drive Circuit
Internal
Current Rating
50mA
Transducer Mounting
Through Hole
Product Range
-
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
4V
Tones
-
Sound Pressure Level (SPL)
92dB
Resonant Frequency
2.2kHz
Housing Material
PPO (Polyphenylene Oxide)
Operating Voltage Range
4VDC to 7VDC
Operating Temperature Max
60°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
