Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoGF0876Copy
Manufacturer Standard Lead Time16 weeks
Order Code4893380
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM37.420 |
| 5+ | RM34.580 |
| 10+ | RM31.730 |
| 20+ | RM30.400 |
| 40+ | RM29.060 |
| 100+ | RM25.050 |
Price for:Each
Minimum: 1
Multiple: 1
RM37.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoGF0876Copy
Manufacturer Standard Lead Time16 weeks
Order Code4893380
Technical Datasheet
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom2W
Resonant Frequency290Hz
Sound Pressure Level (SPL)99dB
Speaker ShapeSquare
Product Dimensions87mm x 87mm x 32.5mm
Frequency Range256Hz to 17kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
2W
Sound Pressure Level (SPL)
99dB
Product Dimensions
87mm x 87mm x 32.5mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
290Hz
Speaker Shape
Square
Frequency Range
256Hz to 17kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014
