Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoHSB11-252518Copy
Manufacturer Standard Lead Time22 weeks
Order Code4814053
Your Part Number
1,310 In Stock
Need more?
1,310 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM6.580 |
| 10+ | RM5.810 |
| 25+ | RM5.540 |
| 50+ | RM5.370 |
| 100+ | RM5.150 |
Price for:Each
Minimum: 1
Multiple: 1
RM6.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoHSB11-252518Copy
Manufacturer Standard Lead Time22 weeks
Order Code4814053
Technical Datasheet
Thermal Resistance16.8°C/W
Packages CooledBGA
External Width - Metric25mm
External Height - Metric18mm
External Length - Metric25mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial0.98"
External Height - Imperial0.708"
External Length - Imperial0.98"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
16.8°C/W
External Width - Metric
25mm
External Length - Metric
25mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
0.708"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
BGA
External Height - Metric
18mm
External Diameter - Metric
-
External Width - Imperial
0.98"
External Length - Imperial
0.98"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125
