Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoHSE-B20254-035H-01Copy
Manufacturer Standard Lead Time12 weeks
Order Code4888429
Product RangeHSE-BX-035H-01 Series
Your Part Number
1,493 In Stock
Need more?
1,493 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM6.140 |
| 10+ | RM5.480 |
| 25+ | RM5.240 |
| 50+ | RM5.060 |
| 100+ | RM4.900 |
Price for:Each
Minimum: 1
Multiple: 1
RM6.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoHSE-B20254-035H-01Copy
Manufacturer Standard Lead Time12 weeks
Order Code4888429
Product RangeHSE-BX-035H-01 Series
Technical Datasheet
Thermal Resistance14.42°C/W
Packages CooledTO-220
External Width - Metric25.4mm
External Height - Metric12.7mm
External Length - Metric35mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial1"
External Height - Imperial0.5"
External Length - Imperial1.38"
External Diameter - Imperial-
Product RangeHSE-BX-035H-01 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Resistance
14.42°C/W
External Width - Metric
25.4mm
External Length - Metric
35mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
0.5"
External Diameter - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Packages Cooled
TO-220
External Height - Metric
12.7mm
External Diameter - Metric
-
External Width - Imperial
1"
External Length - Imperial
1.38"
Product Range
HSE-BX-035H-01 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
