Print Page
HSS15-B20-P40
Heat Sink, 18.6 °C/W, TO-220, 23.4 mm, 12.7 mm, 38.1 mm
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM11.750 |
| 10+ | RM8.920 |
| 25+ | RM7.690 |
| 50+ | RM7.200 |
| 100+ | RM6.770 |
Price for:Each
Minimum: 1
Multiple: 1
RM11.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoHSS15-B20-P40
Order Code4814056
Technical Datasheet
Thermal Resistance18.6°C/W
Packages CooledTO-220
External Width - Metric23.4mm
External Height - Metric12.7mm
External Length - Metric38.1mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial0.921"
External Height - Imperial0.5"
External Length - Imperial1.5"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
18.6°C/W
External Width - Metric
23.4mm
External Length - Metric
38.1mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
0.5"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-220
External Height - Metric
12.7mm
External Diameter - Metric
-
External Width - Imperial
0.921"
External Length - Imperial
1.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001647