Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoMD-80CVCopy
Manufacturer Standard Lead Time8 weeks
Order Code4893622
Product RangeMD-CV Series
Your Part Number
840 In Stock
5 more incoming. You can reserve stock now
840 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM20.950 |
| 10+ | RM18.260 |
| 100+ | RM15.640 |
| 250+ | RM14.640 |
| 500+ | RM14.090 |
| 1000+ | RM13.470 |
Price for:Each
Minimum: 1
Multiple: 1
RM20.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoMD-80CVCopy
Manufacturer Standard Lead Time8 weeks
Order Code4893622
Product RangeMD-CV Series
Technical Datasheet
No. of Contacts8Contacts
GenderJack
Connector MountingPanel Mount
Contact TerminationWire Lead
Contact PlatingTin, Silver Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product RangeMD-CV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
Panel Mount
Contact Plating
Tin, Silver Plated Contacts
Product Range
MD-CV Series
Gender
Jack
Contact Termination
Wire Lead
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
