Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoMD-90SMCopy
Manufacturer Standard Lead Time8 weeks
Order Code4814294
Product RangeMD-SM Series
Your Part Number
574 In Stock
Need more?
574 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM17.150 |
| 10+ | RM14.720 |
| 100+ | RM12.650 |
| 250+ | RM11.930 |
| 500+ | RM11.220 |
| 1000+ | RM10.710 |
Price for:Each
Minimum: 1
Multiple: 1
RM17.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoMD-90SMCopy
Manufacturer Standard Lead Time8 weeks
Order Code4814294
Product RangeMD-SM Series
Technical Datasheet
No. of Contacts9Contacts
GenderJack
Connector MountingPCB Mount
Contact TerminationThrough Hole Right Angle
Contact PlatingSilver Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product RangeMD-SM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
9Contacts
Connector Mounting
PCB Mount
Contact Plating
Silver Plated Contacts
Product Range
MD-SM Series
Gender
Jack
Contact Termination
Through Hole Right Angle
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0049
