Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoPB2-M-GR-D-67Copy
Manufacturer Standard Lead Time6 weeks
Order Code4871549
Product RangePB2 Series
Your Part Number
93 In Stock
Need more?
93 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM32.200 |
| 5+ | RM30.520 |
| 10+ | RM28.840 |
| 20+ | RM27.430 |
| 50+ | RM26.000 |
Price for:Each
Minimum: 1
Multiple: 1
RM32.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPB2-M-GR-D-67Copy
Manufacturer Standard Lead Time6 weeks
Order Code4871549
Product RangePB2 Series
Technical Datasheet
Product RangePB2 Series
Panel Cutout Diameter12mm
Contact ConfigurationSPST-NO-DM
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Domed
Actuator / Cap ColourGreen
Contact Current AC Max1A
Contact Voltage VAC115V
Contact Current DC Max5A
Contact Voltage VDC28V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (05-Nov-2025)
Product Overview
PB2-M-GR-D-67 is a PB2 series, 12mm, panel mount, IP67 rated, push button switch with solder lug switch terminal.
- Green round domed ABS (UL94HB) actuator (cap)
- SPST-NO circuit and Off-(On) switch function (momentary)
- Rated voltage: 28V DC (resistive), 115V AC (resistive), 28V DC (inductive)
- Rated current: 5A (resistive V DC), 1A (resistive V AC), 2A (inductive V DC)
- 1000V AC typ withstanding voltage for 1 minute
- 50mohm typ contact resistance and 1000Mohm min insulation resistance at 500V DC
- 770gf typ operating force and max actuator travel is 1.6mm
- Life: 25,000cycles electrical and 1.000,000cycles mechanical
- Black PA66 (UL94HB) base, gold plated brass terminals, nickel plated brass nut
- Operating temperature range from -40 to 85°C and dimensions (LxWxH) is 11.85 x 11.85 x 22mm
Technical Specifications
Product Range
PB2 Series
Contact Configuration
SPST-NO-DM
Pushbutton Actuator Style
Round Domed
Contact Current AC Max
1A
Contact Current DC Max
5A
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
12mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Green
Contact Voltage VAC
115V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0083
