Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoPB4L-M-GRGR-D-67Copy
Manufacturer Standard Lead Time6 weeks
Order Code4871579
Product RangePB4L Series
Your Part Number
189 In Stock
Need more?
189 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM10.930 |
| 10+ | RM10.440 |
| 25+ | RM9.940 |
| 50+ | RM9.370 |
| 100+ | RM8.790 |
Price for:Each
Minimum: 1
Multiple: 1
RM10.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPB4L-M-GRGR-D-67Copy
Manufacturer Standard Lead Time6 weeks
Order Code4871579
Product RangePB4L Series
Technical Datasheet
Product RangePB4L Series
Panel Cutout Diameter12mm
Contact ConfigurationSPST-NO-DM
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Domed
Actuator / Cap ColourGreen
Contact Current AC Max200mA
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourGreen
Panel Cutout (H x W)-
SVHCNo SVHC (05-Nov-2025)
Product Overview
PB4L-M-GRGR-D-67 is a PB4L series, 12mm, panel mount, IP67 rated, illuminated push button switch with solder lug switch terminal.
- Green round domed PA (UL94V-2) actuator (cap)
- Green LED with 3.6V max forward voltage at IF=20 mA
- SPST-NO circuit and Off-(On) switch function
- Rated voltage: 250V AC and rated current: 0.2A (at V AC)
- 1000V AC typ withstanding voltage for 1 minute
- 50mohm max contact resistance and 100Mohm min insulation resistance
- 500gf typ operating force and max actuator travel is 2.5mm
- Life: 30,000cycles electrical and 200,000cycles mechanical
- Black PA (UL94V-2) base, silver plated copper terminals, nickel plated zinc alloy nut
- Operating temperature range from -20 to 85°C and dimensions (LxWxH) is 11.85 x 11.85 x 18.7mm
Technical Specifications
Product Range
PB4L Series
Contact Configuration
SPST-NO-DM
Pushbutton Actuator Style
Round Domed
Contact Current AC Max
200mA
Contact Current DC Max
-
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
12mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Green
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Green
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00375
